LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E3832BBSL product image
Images for reference only

VISHAY RN55E3832BBSL

Manufacturer
MPN
RN55E3832BBSL
LCSC Part #
C1426906
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 38.3kΩ ±0.1% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55E3832BBSL
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.572$ 1.57
200+$ 0.6093$ 121.86
500+$ 0.5876$ 293.80
1,000+$ 0.5767$ 576.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance38.3kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E3832BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55E3832BR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
RN55E3832BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
RN55E3832BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6806
CMF5538K300BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF5538K300BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF5538K300BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF5538K300BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
RN55C3832BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C3832BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55C3832BR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
RN55C3832BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4853
RN55C3832BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
CMF5538K300BHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF5538K300BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3161
CMF5538K300BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192