Littelfuse 0217001.MXP
| Manufacturer | |
| MPN | 0217001.MXP |
| LCSC Part # | C142690 |
| Packaging | D5.2xL20mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 1A D5.2xL20mm |
| Datasheet | Littelfuse 0217001.MXP |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D5.2xL20mm | |
| Melting I2t | 1.045 | |
| Interrupt Rating | 35A@250VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D5.2xL20mm | |
| Melting I2t | 1.045 | |
| Interrupt Rating | 35A@250VAC |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
5×20mm fast-acting glass body cartridge fuse designed to IEC specification.
Features
AI Translation
- Designed to International (IEC) Standards for use globally
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
- Meets the IEC 60127-2, Sheet 2 specification for fast-acting fuses
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D5.2xL20mm | |
| Melting I2t | 1.045 | |
| Interrupt Rating | 35A@250VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D5.2xL20mm | |
| Melting I2t | 1.045 | |
| Interrupt Rating | 35A@250VAC |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
5×20mm fast-acting glass body cartridge fuse designed to IEC specification.
Features
AI Translation
- Designed to International (IEC) Standards for use globally
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
- Meets the IEC 60127-2, Sheet 2 specification for fast-acting fuses
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
C142690 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



