LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RN55E4990FBSL

Manufacturer
MPN
RN55E4990FBSL
LCSC Part #
C1426828
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 499Ω ±1% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55E4990FBSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance499Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃