LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN50C16R2FBSL product image
Images for reference only

VISHAY RN50C16R2FBSL

Manufacturer
MPN
RN50C16R2FBSL
LCSC Part #
C1425912
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 16.2Ω ±1% 0.05W Through Hole,D1.6xL3.8mm
DatasheetVISHAY RN50C16R2FBSL
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.572$ 1.57
200+$ 0.6093$ 121.86
500+$ 0.5876$ 293.80
1,000+$ 0.5767$ 576.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance16.2Ω
Power(Watts)50mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN50C16R2FB14VISHAYThrough Hole,D1.6xL3.8mm0$ 0.9703
RN50C16R2FRSLVISHAYThrough Hole,D1.6xL3.8mm0$ 0.3949
RN50C16R2FRE6VISHAYThrough Hole,D1.6xL3.8mm0$ 0.2364
CMF5016R200FHEBVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2449
CMF5016R200FHBFVISHAYThrough Hole,D1.6xL3.8mm0$ 0.9703
CMF5016R200FKREVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2223