LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN50C6811FBSL product image
Images for reference only

VISHAY RN50C6811FBSL

Manufacturer
MPN
RN50C6811FBSL
LCSC Part #
C1425856
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 6.81kΩ ±1% 0.05W Through Hole,D1.6xL3.8mm
DatasheetVISHAY RN50C6811FBSL
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.572$ 1.57
200+$ 0.6093$ 121.86
500+$ 0.5876$ 293.80
1,000+$ 0.5767$ 576.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance6.81kΩ
Power(Watts)50mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN50C6811FB14VISHAYThrough Hole,D1.6xL3.8mm0$ 1.31
RN50C6811FR36VISHAYThrough Hole,D1.6xL3.8mm0$ 0.2452
RN50C6811FRE6VISHAYThrough Hole,D1.6xL3.8mm0$ 0.2465
RN50C6811FRSLVISHAYThrough Hole,D1.6xL3.8mm0$ 0.4228
CMF506K8100FHREVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2452
CMF506K8100FHR6VISHAYThrough Hole,D1.6xL3.8mm0$ 0.2441
CMF506K8100FHEBVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2222
RN50E6811FB14VISHAYThrough Hole,D1.6xL3.8mm0$ 1.31
RN50E6811FBSLVISHAYThrough Hole,D1.6xL3.8mm0$ 1.572
RN50E6811FRSLVISHAYThrough Hole,D1.6xL3.8mm0$ 0.7442
CMF506K8100FKEBVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2229
CMF506K8100FKR6VISHAYThrough Hole,D1.6xL3.8mm0$ 0.2207
CMF506K8100FKEAVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2223
CMF506K8100FKREVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2223
CMF506K8100FKBFVISHAYThrough Hole,D1.6xL3.8mm0$ 0.9703