LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RN60D1430FB14

Manufacturer
MPN
RN60D1430FB14
LCSC Part #
C1424951
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 143Ω ±1% 0.25W Through Hole,D3.7xL8.7mm
DatasheetVISHAY RN60D1430FB14
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance143Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃