FH VLU1012-YH161102
| Manufacturer | FHAsian Brands |
| MPN | VLU1012-YH161102 |
| LCSC Part # | C142471 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | FIXED IND 22uH Through Hole |
| Datasheet | FH VLU1012-YH161102 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | Through Hole | |
| Current Rating | - | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 3.6A | |
| DC Resistance(DCR) | 39mΩ | |
| Type | Drum-core inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | Through Hole | |
| Current Rating | - | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 3.6A | |
| DC Resistance(DCR) | 39mΩ | |
| Type | Drum-core inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 290
290 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1396$ 0.1355 | $ 0.68 |
| 50+ | $ 0.1366$ 0.1325 | $ 6.63 |
| 150+ | $ 0.1345$ 0.1305 | $ 19.58 |
| 500+ | $ 0.1242$ 0.1205 | $ 60.25 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | Through Hole | |
| Current Rating | - | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 3.6A | |
| DC Resistance(DCR) | 39mΩ | |
| Type | Drum-core inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | Through Hole | |
| Current Rating | - | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 3.6A | |
| DC Resistance(DCR) | 39mΩ | |
| Type | Drum-core inductor |
Help & FeedbackShow similar products (0) >
C142471 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



