FH VLU1012-680KB
| Manufacturer | FHAsian Brands |
| MPN | VLU1012-680KB |
| LCSC Part # | C142465 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | FIXED IND 68uH Through Hole |
| Datasheet | FH VLU1012-680KB |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | Through Hole | |
| Wire Diameter | - | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| Type | Drum-core inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | Through Hole | |
| Wire Diameter | - |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±10% | |
| Type | Drum-core inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | Through Hole | |
| Wire Diameter | - | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| Type | Drum-core inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | Through Hole | |
| Wire Diameter | - |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±10% | |
| Type | Drum-core inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C142465 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



