LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RNC50H79R6FSB14

Manufacturer
MPN
RNC50H79R6FSB14
LCSC Part #
C1424572
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 79.6Ω ±1% 0.1W Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H79R6FSB14
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance79.6Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃