Infineon IKA15N60T
| Manufacturer | |
| MPN | IKA15N60T |
| LCSC Part # | C142382 |
| Packaging | TO-220-3(FulIPAK) |
| Customer # | |
| Key Attributes | Low Loss DuoPack: IGBT in TRENCHSTOPTM and Fieldstop technology with soft, fast recovery anti-parallel Emitter Controlled HEdiode |
| Datasheet | Infineon IKA15N60T |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3(FulIPAK) | |
| Td(off) | 188ns | |
| Pd - Power Dissipation | 35.7W | |
| Td(on) | 17ns | |
| Current - Collector(Ic) | 18A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 24pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.1V@210uA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 2.05V@15A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 34ns | |
| Switching Energy(Eoff) | 350uJ | |
| Turn-On Energy (Eon) | 220uJ | |
| Input Capacitance(Cies) | 860pF | |
| Gate Charge(Qg) | 87nC@15V | |
| Output Capacitance(Coes) | 55pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3(FulIPAK) | |
| Td(off) | 188ns | |
| Pd - Power Dissipation | 35.7W | |
| Td(on) | 17ns | |
| Current - Collector(Ic) | 18A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 24pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.1V@210uA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 2.05V@15A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 34ns | |
| Switching Energy(Eoff) | 350uJ | |
| Turn-On Energy (Eon) | 220uJ | |
| Input Capacitance(Cies) | 860pF | |
| Gate Charge(Qg) | 87nC@15V | |
| Output Capacitance(Coes) | 55pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low Loss DuoPack : IGBT in TRENCHSTOP and Fieldstop technology with soft, fast recovery anti-parallel Emitter Controlled HE diode
Features
AI Translation
- Very low VCE(sat) 1.5V (typ.)
- Maximum Junction Temperature 175℃
- Short circuit withstand time 5μs
- TRENCHSTOP and Fieldstop technology for 600V applications offers very tight parameter distribution
- TRENCHSTOP and Fieldstop technology for 600V applications offers high ruggedness, temperature stable behavior
- TRENCHSTOP and Fieldstop technology for 600V applications offers very high switching speed
- Positive temperature coefficient in VCE(sat)
- Low EMI
- Qualified according to JEDEC1 for target applications
- Pb-free lead plating; RoHS compliant
- Complete product spectrum and PSpice Models
Applications
AI Translation
- Air Condition
- Inverters
In-Stock: 3,054
3,054 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1251 | $ 2.13 |
| 10+ | $ 1.8651 | $ 18.65 |
| 50+ | $ 1.7027 | $ 85.14 |
| 100+ | $ 1.5369 | $ 153.69 |
| 500+ | $ 1.4606 | $ 730.30 |
| 1,000+ | $ 1.4281 | $ 1428.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3(FulIPAK) | |
| Td(off) | 188ns | |
| Pd - Power Dissipation | 35.7W | |
| Td(on) | 17ns | |
| Current - Collector(Ic) | 18A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 24pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.1V@210uA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 2.05V@15A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 34ns | |
| Switching Energy(Eoff) | 350uJ | |
| Turn-On Energy (Eon) | 220uJ | |
| Input Capacitance(Cies) | 860pF | |
| Gate Charge(Qg) | 87nC@15V | |
| Output Capacitance(Coes) | 55pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3(FulIPAK) | |
| Td(off) | 188ns | |
| Pd - Power Dissipation | 35.7W | |
| Td(on) | 17ns | |
| Current - Collector(Ic) | 18A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 24pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.1V@210uA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 2.05V@15A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 34ns | |
| Switching Energy(Eoff) | 350uJ | |
| Turn-On Energy (Eon) | 220uJ | |
| Input Capacitance(Cies) | 860pF | |
| Gate Charge(Qg) | 87nC@15V | |
| Output Capacitance(Coes) | 55pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low Loss DuoPack : IGBT in TRENCHSTOP and Fieldstop technology with soft, fast recovery anti-parallel Emitter Controlled HE diode
Features
AI Translation
- Very low VCE(sat) 1.5V (typ.)
- Maximum Junction Temperature 175℃
- Short circuit withstand time 5μs
- TRENCHSTOP and Fieldstop technology for 600V applications offers very tight parameter distribution
- TRENCHSTOP and Fieldstop technology for 600V applications offers high ruggedness, temperature stable behavior
- TRENCHSTOP and Fieldstop technology for 600V applications offers very high switching speed
- Positive temperature coefficient in VCE(sat)
- Low EMI
- Qualified according to JEDEC1 for target applications
- Pb-free lead plating; RoHS compliant
- Complete product spectrum and PSpice Models
Applications
AI Translation
- Air Condition
- Inverters
C142382 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



