LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RN60C3403BB14

Manufacturer
MPN
RN60C3403BB14
LCSC Part #
C1422988
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 340kΩ ±0.1% 0.25W Through Hole,D3.7xL8.7mm
DatasheetVISHAY RN60C3403BB14
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance340kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃