EVERLIGHT EL852
| Manufacturer | |
| MPN | EL852 |
| LCSC Part # | C142294 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 150mA 1.2V@20mA,100mA 350V 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet | EVERLIGHT EL852 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | DIP-4 | |
| Rise time | 300us | |
| Output Current | 150mA | |
| Fall time | 100us | |
| Vce Saturation(VCE(sat)) | 1.2V@20mA,100mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 350V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 15000%;1000% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 320mW | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Darlington output structure |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | DIP-4 | |
| Rise time | 300us | |
| Output Current | 150mA | |
| Fall time | 100us | |
| Vce Saturation(VCE(sat)) | 1.2V@20mA,100mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 350V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 15000%;1000% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 320mW | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Darlington output structure |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | DIP-4 | |
| Rise time | 300us | |
| Output Current | 150mA | |
| Fall time | 100us | |
| Vce Saturation(VCE(sat)) | 1.2V@20mA,100mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 350V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 15000%;1000% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 320mW | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Darlington output structure |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | DIP-4 | |
| Rise time | 300us | |
| Output Current | 150mA | |
| Fall time | 100us | |
| Vce Saturation(VCE(sat)) | 1.2V@20mA,100mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 350V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 15000%;1000% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 320mW | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Darlington output structure |
Help & FeedbackShow similar products (0) >
C142294 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



