VISHAY CMF608K2500FHBF
| Manufacturer | |
| MPN | CMF608K2500FHBF |
| LCSC Part # | C1422507 |
| Packaging | Through Hole,D3.7xL8.7mm |
| Customer # | |
| Key Attributes | RES 8.25kΩ ±1% 1W Through Hole,D3.7xL8.7mm |
| Datasheet | VISHAY CMF608K2500FHBF |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 8.25kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 8.25kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2973 | $ 1.30 |
| 200+ | $ 0.502 | $ 100.40 |
| 500+ | $ 0.4852 | $ 242.60 |
| 1,000+ | $ 0.4759 | $ 475.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 8.25kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 8.25kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMF608K2500FHR6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1475 | ||
| CMF608K2500FHEB | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1442 | ||
| CMF608K2500FKR6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1211 | ||
| CMF608K2500FKEB70 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1359 | ||
| CMF608K2500FKRE | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1264 | ||
| CMF608K2500FKRE70 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1404 | ||
| CMF608K2500FKEA70 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1404 | ||
| CMF608K2500FKEA | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1175 | ||
| CMF608K2500BHRE | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.3315 | ||
| CMF608K2500BHEA | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.3315 | ||
| CMF608K2500BHR6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.321 | ||
| CMF608K2500BHEB | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.3242 |

