Chilisin CLH1005T-22NJ-S
| Manufacturer | ChilisinAsian Brands |
| MPN | CLH1005T-22NJ-S |
| LCSC Part # | C142243 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 22nH 300mA 700mΩ 0402 |
| Datasheet | Chilisin CLH1005T-22NJ-S |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 22nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 2.2GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 700mΩ | |
| Q @ Frequency | 8@100MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 22nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2.2GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 700mΩ | |
| Q @ Frequency | 8@100MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 22nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 2.2GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 700mΩ | |
| Q @ Frequency | 8@100MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 22nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2.2GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 700mΩ | |
| Q @ Frequency | 8@100MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C142243 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



