LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5575K000BHBF product image
Images for reference only

VISHAY CMF5575K000BHBF

Manufacturer
MPN
CMF5575K000BHBF
LCSC Part #
C1422053
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 75kΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF5575K000BHBF
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2973$ 1.30
200+$ 0.502$ 100.40
500+$ 0.4852$ 242.60
1,000+$ 0.4759$ 475.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance75kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5575K000BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3338
CMF5575K000BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF5575K000BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF5575K000BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039
CMF5575K000BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF5575K000BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF5575K000BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF5575K000BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
CMF5575K000BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4597
CMF5575K000BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF5575K000BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023