LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF556K4900FHBF product image
Images for reference only

VISHAY CMF556K4900FHBF

Manufacturer
MPN
CMF556K4900FHBF
LCSC Part #
C1421471
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 6.49kΩ ±1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF556K4900FHBF
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3398$ 1.34
200+$ 0.5185$ 103.70
500+$ 0.5011$ 250.55
1,000+$ 0.4915$ 491.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance6.49kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF556K4900FHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1332
CMF556K4900FHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1018
CMF556K4900FHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.062
CMF556K4900FHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1303
CMF556K4900DHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF556K4900DHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF556K4900DHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1963
CMF556K4900DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1835
CMF556K4900FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.3398
CMF556K4900FKREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF556K4900FKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF556K4900FKRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF556K4900FKEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF556K4900FKR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1036
CMF556K4900FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1013
CMF556K4900FKEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF556K4900FEREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2049
CMF556K4900FER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.259
CMF556K4900FEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2533
CMF556K4900FEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1909