Chilisin PBY321611T-501Y-N
| Manufacturer | ChilisinAsian Brands |
| MPN | PBY321611T-501Y-N |
| LCSC Part # | C142043 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1 ±25% 500Ω@100MHz 1206 Ferrite Beads and Chips |
| Datasheet | Chilisin PBY321611T-501Y-N |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Chilisin | |
| Packaging | 1206 | |
| DC Resistance(DCR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | - | |
| Impedance @ Frequency | 500Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Chilisin | |
| Packaging | 1206 | |
| DC Resistance(DCR) | - | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | - | |
| Impedance @ Frequency | 500Ω@100MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0101 | $ 0.20 |
| 200+ | $ 0.0099 | $ 1.98 |
| 600+ | $ 0.0097 | $ 5.82 |
| 3,000+ | $ 0.0096 | $ 28.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Chilisin | |
| Packaging | 1206 | |
| DC Resistance(DCR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | - | |
| Impedance @ Frequency | 500Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Chilisin | |
| Packaging | 1206 | |
| DC Resistance(DCR) | - | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | - | |
| Impedance @ Frequency | 500Ω@100MHz |
Help & FeedbackShow similar products (0) >
C142043 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PBY321611T-601Y-N | Chilisin | 1206 | 20,680 | $ 0.0426 | ||
| ABPY00321611501Y00 | Chilisin | 1206 | 0 | $ 0.1591 | ||
| BBBK00321611501Y00 | Chilisin | 1206 | 0 | $ 0.0933 | ||
| BBPY00321611501Y00 | Chilisin | 1206 | 0 | $ 0.0966 | ||
| SBK321611T-601Y-N | Chilisin | 1206 | 0 | $ 0.0177 | ||
| ABBK00321611601Y00 | Chilisin | 1206 | 0 | $ 0.1581 | ||
| BBBK00321611601Y00 | Chilisin | 1206 | 0 | $ 0.0899 | ||
| ABPY00321611601Y00 | Chilisin | 1206 | 0 | $ 0.0672 | ||
| BBPY00321611471Y00 | Chilisin | 1206 | 0 | $ 0.0966 | ||
| BBBK00321611471Y00 | Chilisin | 1206 | 0 | $ 0.0816 |



