LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF60562K00FHBF product image
Images for reference only

VISHAY CMF60562K00FHBF

Manufacturer
MPN
CMF60562K00FHBF
LCSC Part #
C1420050
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 562kΩ ±1% 1W Through Hole,D3.7xL8.7mm
DatasheetVISHAY CMF60562K00FHBF
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3398$ 1.34
200+$ 0.5185$ 103.70
500+$ 0.5011$ 250.55
1,000+$ 0.4915$ 491.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance562kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF60562K00FHEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1442
CMF60562K00FHR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1366
CMF60562K00FKR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1211
CMF60562K00FKEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1223
CMF60562K00FKREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1175
CMF60562K00FKEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1175
CMF60562K00BHEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.3242
CMF60562K00BHR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.321