ADI AD8061ARTZ-REEL7
| Manufacturer | |
| MPN | AD8061ARTZ-REEL7 |
| LCSC Part # | C141965 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-cost, 300 MHz rail-to-rail amplifier |
| Datasheet | ADI AD8061ARTZ-REEL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 650V/us | |
| Input Offset Current(Ios) | 4.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 3.5uA | |
| Input Offset Voltage Drift(Vos TC) | 3.5uV/℃ | |
| Gain Bandwidth Product | 320MHz | |
| Quiescent Current | 6.8mA | |
| Features | - | |
| Input Voltage Noise Density | 8.5nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~8V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 650V/us | |
| Input Offset Current(Ios) | 4.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 3.5uA | |
| Input Offset Voltage Drift(Vos TC) | 3.5uV/℃ | |
| Gain Bandwidth Product | 320MHz | |
| Quiescent Current | 6.8mA | |
| Features | - | |
| Input Voltage Noise Density | 8.5nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~8V |
Introduction
The AD8061/AD8062/AD8063 are rail-to-rail output voltage feedback amplifiers that are easy to use and low cost. These amplifiers offer the bandwidth and slew rate typical of current feedback amplifiers, along with a wide input common-mode voltage range and output voltage swing, making them easy to use and capable of operating from single supplies as low as 2.7V. Despite their low cost, the AD8061/AD8062/AD8063 deliver excellent overall performance. For video applications, differential gain and phase errors driving a 150Ω load are 0.01% and 0.04°, respectively, with 0.1dB flatness to 30MHz. In addition, these amplifiers feature a wide bandwidth of 300MHz and a slew rate of 650V/μs. The AD8061/AD8062/AD8063 typically consume 6.8mA per amplifier, with output load current capability up to 50mA. The AD8063 features a power-save/disable function that reduces supply current to 400μA. These characteristics make them well suited for portable and battery-powered applications where size and power consumption are critical.
Features
- Low-cost single (AD8061), dual (AD8062), single with disable feature (AD8063)
- Rail-to-rail output swing
- Low offset voltage: 6mV
- High-speed -3dB bandwidth: 300MHz (G = 1)
- 650V/μs slew rate
- 8.5nV/√Hz (5V)
- 35ns settling time to 0.1%, 1V step
- 2.7V to 8V supply voltage
- Input voltage range = -0.2V to +3.2V (Vs = 5V)
- Excellent video performance (RL = 150Ω, G = 2)
- 0.1dB gain flatness: 30MHz
- Differential gain error: 0.01%
- Differential phase error: 0.04°
- Overdrive recovery time: 35ns
- Low power consumption
- Supply current: 6.8mA per amplifier (typical)
- AD8063 disabled: 400μA
Applications
- Imaging
- Photodiode preamplifier
- Professional video and cameras
- Mobile phones
- DVD/CD
- Base station filters
- ADC drivers
- Clock buffers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 650V/us | |
| Input Offset Current(Ios) | 4.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 3.5uA | |
| Input Offset Voltage Drift(Vos TC) | 3.5uV/℃ | |
| Gain Bandwidth Product | 320MHz | |
| Quiescent Current | 6.8mA | |
| Features | - | |
| Input Voltage Noise Density | 8.5nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~8V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 650V/us | |
| Input Offset Current(Ios) | 4.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 3.5uA | |
| Input Offset Voltage Drift(Vos TC) | 3.5uV/℃ | |
| Gain Bandwidth Product | 320MHz | |
| Quiescent Current | 6.8mA | |
| Features | - | |
| Input Voltage Noise Density | 8.5nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~8V |
Introduction
The AD8061/AD8062/AD8063 are rail-to-rail output voltage feedback amplifiers that are easy to use and low cost. These amplifiers offer the bandwidth and slew rate typical of current feedback amplifiers, along with a wide input common-mode voltage range and output voltage swing, making them easy to use and capable of operating from single supplies as low as 2.7V. Despite their low cost, the AD8061/AD8062/AD8063 deliver excellent overall performance. For video applications, differential gain and phase errors driving a 150Ω load are 0.01% and 0.04°, respectively, with 0.1dB flatness to 30MHz. In addition, these amplifiers feature a wide bandwidth of 300MHz and a slew rate of 650V/μs. The AD8061/AD8062/AD8063 typically consume 6.8mA per amplifier, with output load current capability up to 50mA. The AD8063 features a power-save/disable function that reduces supply current to 400μA. These characteristics make them well suited for portable and battery-powered applications where size and power consumption are critical.
Features
- Low-cost single (AD8061), dual (AD8062), single with disable feature (AD8063)
- Rail-to-rail output swing
- Low offset voltage: 6mV
- High-speed -3dB bandwidth: 300MHz (G = 1)
- 650V/μs slew rate
- 8.5nV/√Hz (5V)
- 35ns settling time to 0.1%, 1V step
- 2.7V to 8V supply voltage
- Input voltage range = -0.2V to +3.2V (Vs = 5V)
- Excellent video performance (RL = 150Ω, G = 2)
- 0.1dB gain flatness: 30MHz
- Differential gain error: 0.01%
- Differential phase error: 0.04°
- Overdrive recovery time: 35ns
- Low power consumption
- Supply current: 6.8mA per amplifier (typical)
- AD8063 disabled: 400μA
Applications
- Imaging
- Photodiode preamplifier
- Professional video and cameras
- Mobile phones
- DVD/CD
- Base station filters
- ADC drivers
- Clock buffers
C141965 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



