VISHAY RN50E10R0FB14
| Manufacturer | |
| MPN | RN50E10R0FB14 |
| LCSC Part # | C1419083 |
| Packaging | Through Hole,D1.6xL3.8mm |
| Customer # | |
| Key Attributes | RES 10Ω ±1% 0.05W Through Hole,D1.6xL3.8mm |
| Datasheet | VISHAY RN50E10R0FB14 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 10Ω | |
| Power(Watts) | 50mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 10Ω | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.31 | $ 1.31 |
| 200+ | $ 0.507 | $ 101.40 |
| 500+ | $ 0.4899 | $ 244.95 |
| 1,000+ | $ 0.4806 | $ 480.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 10Ω | |
| Power(Watts) | 50mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 10Ω | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN50E10R0FRSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.7442 | ||
| RN50E10R0FRE6 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.4829 | ||
| RN50E10R0FBSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.1631 | ||
| CMF5010R000FEBF | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.3398 | ||
| CMF5010R000FER6 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.5122 | ||
| CMF5010R000FEEB | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.4829 | ||
| RN50C10R0FB14 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.9497 | ||
| RN50C10R0FRE6 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2465 | ||
| RN50C10R0FRSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.4228 | ||
| RN50C10R0FBSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.1631 | ||
| CMF5010R000FKBF | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.2973 | ||
| CMF5010R000FHBF | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.2973 | ||
| CMF5010R000FHEB | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2561 | ||
| CMF5010R000FKR6 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2207 | ||
| CMF5010R000FKRE | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2223 | ||
| CMF5010R000FKEA | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2223 | ||
| CMF5010R000FHEA | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2452 | ||
| CMF5010R000FHRE | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2452 | ||
| CMF5010R000FKEB | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2315 | ||
| RN50E10R0BBSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 2.003 |

