VISHAY RN60D3161FB14
| Manufacturer | |
| MPN | RN60D3161FB14 |
| LCSC Part # | C1417256 |
| Packaging | Through Hole,D3.7xL8.7mm |
| Customer # | |
| Key Attributes | RES 3.16kΩ ±1% 0.25W Through Hole,D3.7xL8.7mm |
| Datasheet | VISHAY RN60D3161FB14 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 3.16kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 3.16kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3698 | $ 1.37 |
| 200+ | $ 0.5301 | $ 106.02 |
| 500+ | $ 0.5123 | $ 256.15 |
| 1,000+ | $ 0.5025 | $ 502.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 3.16kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 3.16kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN60D3161FR36 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1264 | ||
| RN60D3161FRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1223 | ||
| RN60D3161FRSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.2505 | ||
| RN60D3161FBSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.1631 | ||
| CMF603K1600FKRE | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1264 | ||
| CMF603K1600FKR6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1211 | ||
| CMF603K1600FKEB | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1223 | ||
| CMF603K1600FKEA | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1175 | ||
| CMF603K1600FKR670 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1292 | ||
| CMF603K1600FKRE70 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1292 | ||
| CMF603K1600FKBF | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.9703 | ||
| RN60C3161FRSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.3131 | ||
| RN60E3161FB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.31 | ||
| RN60C3161FB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.3698 | ||
| RN60C3161FBSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.572 | ||
| RN60E3161FBSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.572 | ||
| RN60C3161FR36 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1475 | ||
| RN60E3161FRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.3849 | ||
| RN60C3161FRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1366 | ||
| RN60E3161FRSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.5569 |

