VISHAY RN60E8872FB14
| Manufacturer | |
| MPN | RN60E8872FB14 |
| LCSC Part # | C1417191 |
| Packaging | Through Hole,D3.7xL8.7mm |
| Customer # | |
| Key Attributes | RES 88.7kΩ ±1% 0.25W Through Hole,D3.7xL8.7mm |
| Datasheet | VISHAY RN60E8872FB14 |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 88.7kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 88.7kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.31 | $ 1.31 |
| 200+ | $ 0.507 | $ 101.40 |
| 500+ | $ 0.4899 | $ 244.95 |
| 1,000+ | $ 0.4806 | $ 480.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 88.7kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 88.7kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN60E8872FRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.3849 | ||
| RN60E8872FRSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.5938 | ||
| RN60E8872FBSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.1631 | ||
| RN60D8872FB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.31 | ||
| RN60C8872FB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.31 | ||
| RN60C8872FBSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.572 | ||
| RN60D8872FRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1223 | ||
| RN60D8872FRSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.2505 | ||
| RN60C8872FRSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.2505 | ||
| RN60D8872FBSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.1631 | ||
| RN60C8872FRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.4632 | ||
| CMF6088K700FHEA | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1366 | ||
| RN60E8872BB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.9703 |

