VISHAY SI7619DN-T1-GE3
| Manufacturer | |
| MPN | SI7619DN-T1-GE3 |
| LCSC Part # | C141542 |
| Packaging | PowerPAK1212-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V PowerPAK1212-8 |
| Datasheet | VISHAY SI7619DN-T1-GE3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Output Capacitance(Coss) | 215pF | |
| Ciss-Input Capacitance | 1.35nF | |
| Pd - Power Dissipation | 27.8W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 24A | |
| Reverse Transfer Capacitance (Crss) | 185pF | |
| RDS(on) | 34mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 32nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Output Capacitance(Coss) | 215pF | |
| Ciss-Input Capacitance | 1.35nF | |
| Pd - Power Dissipation | 27.8W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 24A | |
| Reverse Transfer Capacitance (Crss) | 185pF | |
| RDS(on) | 34mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 32nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-2 Definition TrenchFET Power MOSFET
- 100 % Rg Tested
- 100 % UIS Tested
- Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Notebook PC - Load Switch - Battery Switch - Adaptor Switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Output Capacitance(Coss) | 215pF | |
| Ciss-Input Capacitance | 1.35nF | |
| Pd - Power Dissipation | 27.8W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 24A | |
| Reverse Transfer Capacitance (Crss) | 185pF | |
| RDS(on) | 34mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 32nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Output Capacitance(Coss) | 215pF | |
| Ciss-Input Capacitance | 1.35nF | |
| Pd - Power Dissipation | 27.8W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 24A | |
| Reverse Transfer Capacitance (Crss) | 185pF | |
| RDS(on) | 34mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 32nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-2 Definition TrenchFET Power MOSFET
- 100 % Rg Tested
- 100 % UIS Tested
- Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Notebook PC - Load Switch - Battery Switch - Adaptor Switch
C141542 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



