LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RN55D2613FB14

Manufacturer
MPN
RN55D2613FB14
LCSC Part #
C1415192
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 261kΩ ±1% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55D2613FB14
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance261kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃