LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C24R0BB14 product image
Images for reference only

VISHAY RN55C24R0BB14

Manufacturer
MPN
RN55C24R0BB14
LCSC Part #
C1414658
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 24Ω ±0.1% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55C24R0BB14
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.31$ 1.31
200+$ 0.507$ 101.40
500+$ 0.4899$ 244.95
1,000+$ 0.4806$ 480.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance24Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55C24R0BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192