LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C51R1DB14 product image
Images for reference only

VISHAY RN55C51R1DB14

Manufacturer
MPN
RN55C51R1DB14
LCSC Part #
C1414099
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 51.1Ω ±0.5% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55C51R1DB14
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.31$ 1.31
200+$ 0.507$ 101.40
500+$ 0.4899$ 244.95
1,000+$ 0.4806$ 480.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance51.1Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55C51R1DBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C51R1DRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
RN55C51R1DRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2923
CMF5551R100DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
CMF5551R100DHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1983
CMF5551R100DHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1556
CMF5551R100DHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1556
CMF5551R100DHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
RN55E51R1DB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55E51R1DBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E51R1DRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6988
RN55C51R1BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C51R1BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55C51R1BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4853
RN55C51R1BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF5551R100BHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973