LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C9762BB14 product image
Images for reference only

VISHAY RN55C9762BB14

Manufacturer
MPN
RN55C9762BB14
LCSC Part #
C1414097
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 97.6kΩ ±0.1% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55C9762BB14
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1946$ 0.19
200+$ 0.0753$ 15.06
500+$ 0.0727$ 36.35
1,000+$ 0.0714$ 71.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance97.6kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55C9762BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C9762BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55C9762BR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2789
RN55C9762BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4551
CMF5597K600BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF5597K600BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3265
CMF5597K600BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
CMF5597K600BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2789
RN55E9762BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55E9762BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E9762BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
RN55E9762BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6371
CMF5597K600BEEK70VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
CMF5597K600BEBF70VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
CMF5597K600BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF5597K600BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF5597K600BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023