LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN70D6813FB14 product image
Images for reference only

VISHAY RN70D6813FB14

Manufacturer
MPN
RN70D6813FB14
LCSC Part #
C1414027
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 681kΩ ±1% 0.75W Through Hole,D4.6xL14.3mm
DatasheetVISHAY RN70D6813FB14
Alternative Parts15
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.31$ 1.31
200+$ 0.507$ 101.40
500+$ 0.4899$ 244.95
1,000+$ 0.4806$ 480.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance681kΩ
Power(Watts)750mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN70D6813FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN70D6813FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6217
ERC70681K00FKEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 14.8113
RN70D6813FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6988
RNC70K6813FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.4134
CMF65681K00FKBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.3398
RNC70H6813FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H6813FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H6813FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H6813FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
ERC70681K00FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 6.7239
RNC70H6813FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 8.0366
CMF65681K00FHR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4012
CMF65681K00FHBFVISHAYThrough Hole,D4.6xL14.3mm0$ 0.9703
CMF65681K00FHEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.3876