DIODES FZT788BTA
| Manufacturer | |
| MPN | FZT788BTA |
| LCSC Part # | C141330 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 15V 3A SOT-223 |
| Datasheet | DIODES FZT788BTA |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 15V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 3W | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 150mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 15V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 3W | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 150mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- BVCEO >-15 V
- BVCBO >-15V
- IC =-3 A High Continuous Current
- hFE > 300 @-2A and Low Saturation Voltage
- Extremely Low Equivalent On-Resistance RCE(sat) 93mΩ at-3A
- Complementary NPN Type: FZT688B
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
AI Translation
- Flash Gun Convertors
- Battery Powered Circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 888
888 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6543 | $ 0.65 |
| 10+ | $ 0.5412 | $ 5.41 |
| 30+ | $ 0.4936 | $ 14.81 |
| 100+ | $ 0.433 | $ 43.30 |
| 500+ | $ 0.4051 | $ 202.55 |
| 1,000+ | $ 0.3887 | $ 388.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 15V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 3W | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 150mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 15V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 3W | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 150mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- BVCEO >-15 V
- BVCBO >-15V
- IC =-3 A High Continuous Current
- hFE > 300 @-2A and Low Saturation Voltage
- Extremely Low Equivalent On-Resistance RCE(sat) 93mΩ at-3A
- Complementary NPN Type: FZT688B
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
AI Translation
- Flash Gun Convertors
- Battery Powered Circuits
C141330 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FZT955 | ALJ | SOT-223 | 50,510 | $ 0.0902 | ||
| FZT955 | R+O | SOT-223 | 1,390 | $ 0.1603 | ||
| FZT955-JSM | JSMSEMI | SOT-223 | 390 | $0.1589 $0.1672 | ||
| FZT955(RANGE:100-300) | JSCJ | SOT-223 | 1,095 | $ 0.22 | ||
| FZT955 | JSCJ | SOT-223 | 615 | $ 0.1946 | ||
| FZT790ATC | DIODES | SOT-223-3 | 0 | $ 0.8321 | ||
| FZT955-MS | MSKSEMI | SOT-223 | 0 | $0.1800 $0.2 |



