LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RNR60K4642FSB14

Manufacturer
MPN
RNR60K4642FSB14
LCSC Part #
C1413239
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 46.4kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNR60K4642FSB14
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance46.4kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃