LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55K1243FMBSL product image
Images for reference only

VISHAY RNR55K1243FMBSL

Manufacturer
MPN
RNR55K1243FMBSL
LCSC Part #
C1413013
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 124kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNR55K1243FMBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5975$ 1.60
200+$ 0.619$ 123.80
500+$ 0.5974$ 298.70
1,000+$ 0.5866$ 586.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance124kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55K1243FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3043
RNR55K1243FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.5975
RNC55K1243FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3053
RNR55K1243FMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNR55K1243FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNR55K1243FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6114
ERC55124K00FKEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.032
RNR55K1243FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6737
RNC55K1243FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
ERC55124K00FKEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.032
RNF14FTD124KSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0091
RNF14FAD124KSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0133
RNMF12FTD124KSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0168
RNF14DTD124KSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0249
RNC55H1243FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0684
RNC55H1243FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1243FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H1243FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNC55J1243FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7285
RNR55H1243FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344