LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60K1502FRB14 product image
Images for reference only

VISHAY RNC60K1502FRB14

Manufacturer
MPN
RNC60K1502FRB14
LCSC Part #
C1412362
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 15kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60K1502FRB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3552$ 1.36
200+$ 0.5248$ 104.96
500+$ 0.5063$ 253.15
1,000+$ 0.497$ 497.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance15kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60K1502FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3552
RNC60K1502FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3552
RNR60K1502FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6392
RNR60K1502FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.9757
RNC60K1502FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3581
RNR60K1502FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6547
RNR60K1502FSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.9782
RNC60K1502FRR36VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60K1502FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
ERC5515K000FKEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60K1502FMR36VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
ERC5515K000FKEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
ERC5515K000FKEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60K1502FPBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.7184
RNR60K1502FRR36VISHAYThrough Hole,D2.5xL7.1mm0$ 1.7184
RNC60K1502FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60K1502FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60H1502FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H1502FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60J1502FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9685