LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity H454K9BYA

Manufacturer
MPN
H454K9BYA
LCSC Part #
C1411768
Packaging
Through Hole
Customer #
Key Attributes
RES 54.9kΩ ±0.1% 0.5W Through Hole
DatasheetTE Connectivity H454K9BYA
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance54.9kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃