VISHAY CPR202R000JE6630
| Manufacturer | |
| MPN | CPR202R000JE6630 |
| LCSC Part # | C1411161 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 2Ω ±5% 20W Through Hole |
| Datasheet | VISHAY CPR202R000JE6630 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2Ω | |
| Power(Watts) | 20W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2Ω | |
| Power(Watts) | 20W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9693 | $ 0.97 |
| 200+ | $ 0.3751 | $ 75.02 |
| 500+ | $ 0.3628 | $ 181.40 |
| 1,000+ | $ 0.355 | $ 355.00 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2Ω | |
| Power(Watts) | 20W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2Ω | |
| Power(Watts) | 20W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SQZ20W-2Ω±5%-AP | VO | Through Hole | 13 | $ 0.5677 | ||
| CPR202R000JF10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPW202R000JB14 | VISHAY | Through Hole | 0 | $ 4.4208 | ||
| CPW202R000FB143 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| TA025PW2R00JE | Ohmite | Through Hole | 0 | $ 7.8137 | ||
| TRHP01A2R00F2E | Ohmite | Through Hole | 0 | $ 44.5067 |

