LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55K68R1FSB14 product image
Images for reference only

VISHAY RNC55K68R1FSB14

Manufacturer
MPN
RNC55K68R1FSB14
LCSC Part #
C1410575
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 68.1Ω ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55K68R1FSB14
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0867$ 1.09
200+$ 0.4214$ 84.28
500+$ 0.406$ 203.00
1,000+$ 0.3983$ 398.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance68.1Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC55K68R1FSBSLVISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 1.3043
RNC55K68R1FSRSLVISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 1.3053
RNC55K68R1FRB14VISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 1.1384
ERC5568R100FKEK500VISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 1.032
RNF14FTD68R1SEI(Stackpole Electronics Inc.)SimilarThrough Hole,D2.4xL6.4mm0$ 0.0067
5 more alternative parts.View all substitutes