LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1173FSB14 product image
Images for reference only

VISHAY RNC55H1173FSB14

Manufacturer
MPN
RNC55H1173FSB14
LCSC Part #
C1410290
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 117kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H1173FSB14
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0867$ 1.09
200+$ 0.4214$ 84.28
500+$ 0.406$ 203.00
1,000+$ 0.3983$ 398.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance117kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1173BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1173BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H1173BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
ERC55117K00BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55J1173BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J1173BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J1173BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J1173BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
ERC55117K00BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J1173BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729