LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity H4162KBCA

Manufacturer
MPN
H4162KBCA
LCSC Part #
C1410144
Packaging
Through Hole
Customer #
Key Attributes
RES 162kΩ ±0.1% 0.5W Through Hole
DatasheetTE Connectivity H4162KBCA
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance162kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃