LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO SQP20AJB-27R product image
Images for reference only

YAGEO SQP20AJB-27R

Manufacturer
YAGEOAsian Brands
MPN
SQP20AJB-27R
LCSC Part #
C1409852
Packaging
Through Hole,D12.5xL60mm
Customer #
Key Attributes
RES 27Ω ±5% 20W Through Hole,D12.5xL60mm
DatasheetYAGEO SQP20AJB-27R
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2101$ 0.21
200+$ 0.0813$ 16.26
500+$ 0.0785$ 39.25
1,000+$ 0.0771$ 77.10
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D12.5xL60mm
Resistance27Ω
Power(Watts)20W
TypeCement Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃