LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PAC500004701FAC000 product image
Images for reference only

VISHAY PAC500004701FAC000

Manufacturer
MPN
PAC500004701FAC000
LCSC Part #
C1409836
Packaging
Through Hole,D7.5xL26mm
Customer #
Key Attributes
RES 4.7kΩ ±1% 5W Through Hole,D7.5xL26mm
DatasheetVISHAY PAC500004701FAC000
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.727$ 0.73
200+$ 0.2825$ 56.50
500+$ 0.2717$ 135.85
1,000+$ 0.2671$ 267.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.5xL26mm
Resistance4.7kΩ
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+275℃