LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF551M2800BHBF product image
Images for reference only

VISHAY CMF551M2800BHBF

Manufacturer
MPN
CMF551M2800BHBF
LCSC Part #
C1409755
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 1.28MΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF551M2800BHBF
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3271$ 1.33
200+$ 0.5137$ 102.74
500+$ 0.4963$ 248.15
1,000+$ 0.4868$ 486.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance1.28MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF551M2800BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9069
CMF551M2800BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9069
CMF551M2800BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 1.0322
CMF551M2800BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.961