LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity H4P4K22DCA product image
Images for reference only

TE Connectivity H4P4K22DCA

Manufacturer
MPN
H4P4K22DCA
LCSC Part #
C1409206
Packaging
Through Hole
Customer #
Key Attributes
RES 4.22kΩ ±0.5% 1W Through Hole
DatasheetTE Connectivity H4P4K22DCA
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5697$ 0.57
200+$ 0.221$ 44.20
500+$ 0.2131$ 106.55
1,000+$ 0.2099$ 209.90
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance4.22kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
H4P4K22DZATE ConnectivityThrough Hole0$ 0.5113