LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity H4121RBZA

Manufacturer
MPN
H4121RBZA
LCSC Part #
C1409193
Packaging
Through Hole
Customer #
Key Attributes
RES 121Ω ±0.1% 0.5W Through Hole
DatasheetTE Connectivity H4121RBZA
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance121Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃