LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN50C2403FB14 product image
Images for reference only

VISHAY RN50C2403FB14

Manufacturer
MPN
RN50C2403FB14
LCSC Part #
C1408102
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 240kΩ ±1% 0.05W Through Hole,D1.6xL3.8mm
DatasheetVISHAY RN50C2403FB14
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5178$ 0.52
200+$ 0.2016$ 40.32
500+$ 0.1938$ 96.90
1,000+$ 0.1907$ 190.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance240kΩ
Power(Watts)50mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN50C2403FRE6VISHAYThrough Hole,D1.6xL3.8mm0$ 0.3758