LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity H816K9BCA

Manufacturer
MPN
H816K9BCA
LCSC Part #
C1408039
Packaging
Through Hole
Customer #
Key Attributes
RES 16.9kΩ ±0.1% 0.25W Through Hole
DatasheetTE Connectivity H816K9BCA
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance16.9kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃