LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E6203BB14 product image
Images for reference only

VISHAY RN55E6203BB14

Manufacturer
MPN
RN55E6203BB14
LCSC Part #
C1408020
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 620kΩ ±0.1% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55E6203BB14
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0418$ 1.04
200+$ 0.4031$ 80.62
500+$ 0.3892$ 194.60
1,000+$ 0.383$ 383.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance620kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E6203BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.8139
RN55C6203BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.424
RN55C6203BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3208