LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity H8196KBZA

Manufacturer
MPN
H8196KBZA
LCSC Part #
C1407925
Packaging
Through Hole
Customer #
Key Attributes
RES 196kΩ ±0.1% 0.25W Through Hole
DatasheetTE Connectivity H8196KBZA
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance196kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃