LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity H4P12R1DZA product image
Images for reference only

TE Connectivity H4P12R1DZA

Manufacturer
MPN
H4P12R1DZA
LCSC Part #
C1407523
Packaging
Through Hole
Customer #
Key Attributes
RES 12.1Ω ±0.5% 1W Through Hole
DatasheetTE Connectivity H4P12R1DZA
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5113$ 0.51
200+$ 0.1989$ 39.78
500+$ 0.191$ 95.50
1,000+$ 0.1878$ 187.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance12.1Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
H4P12R1DCATE ConnectivityThrough Hole0$ 0.5697