LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity H4P3K65DZA

Manufacturer
MPN
H4P3K65DZA
LCSC Part #
C1407457
Packaging
Through Hole
Customer #
Key Attributes
RES 3.65kΩ ±0.5% 1W Through Hole
DatasheetTE Connectivity H4P3K65DZA
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance3.65kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃