LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity H85K62DZA

Manufacturer
MPN
H85K62DZA
LCSC Part #
C1406392
Packaging
Through Hole
Customer #
Key Attributes
RES 5.62kΩ ±0.5% 0.25W Through Hole
DatasheetTE Connectivity H85K62DZA
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance5.62kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃