LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity H83K0FYA

Manufacturer
MPN
H83K0FYA
LCSC Part #
C1405574
Packaging
Through Hole
Customer #
Key Attributes
RES 3kΩ ±1% 0.25W Through Hole
DatasheetTE Connectivity H83K0FYA
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance3kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃